NXP Semiconductors TDA8922CTH/N1,118

Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 24-Pin HSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8922CTH/N1,118.

IHS

Datasheet40 pages16 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TDA8922CTH/N1,118 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 24-Pin HSOP T/R
2 X 75 W Class-D Power Amplifier/Reel Rohs Compliant: Yes |Nxp TDA8922CTH/N1,118
TDA8922C Series 32.5 V 2 x 75 W SMT Class-D Power Amplifier - HSOP-24
AUDIO POWER AMPLIFIER, CLASS D, HSOP-24; Output Power: 155W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: ± 12.5V to ± 32.5V; Amplifier Case Style: HSOP; No. of Pins: 24Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8922CTH/N1,118""
  • TDA8922CTH/N1118
  • TDA8922CTHN1,118
  • TDA8922CTHN1118