NXP Semiconductors TDA8541T/N1

GULL WING RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 8Ohm 85C 1.2W 4.9mm
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8541T/N1.

Newark

Datasheet18 pages28 years ago

Farnell

CAD Models

Download NXP Semiconductors TDA8541T/N1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of NXP Semiconductors TDA8541T/N1 provided by its distributors.

GULL WING RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 8Ohm 85C 1.2W 4.9mm
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO
Audio Power Amplifier, -40 C, SOIC, 85 C
AMP, AUDIO, PWR, 1.2W, MONO, 8SOIC
AMP, AUDIO, PWR, 1.2W, MONO, 8SOIC; Amplifier Class:AB; No. of Channels:1; Output Power:1.2W; Supply Voltage Range:2.2V to 18V; THD + N:0.15% @ 0.5W, 8ohm, VCC=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:8541

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8541TN1
  • TDA8541T_N1