NXP Semiconductors TDA7056A/N2,112

Audio Amp Speaker 1-CH Mono 5.2W Class-AB 9-Pin (9+Tab) SIL9MPF Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA7056A/N2,112.

IHS

Datasheet11 pages29 years ago

CAD Models

Download NXP Semiconductors TDA7056A/N2,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TDA7056A/N2,112 provided by its distributors.

Audio Amp Speaker 1-CH Mono 5.2W Class-AB 9-Pin (9+Tab) SIL9MPF Tube
Audio Amplifier, 3.4W, 1 Channel(s), 1 Func, Bipolar, PSFM9
8542.33.00.01 TDA7056 Tube Depop Mute Short-Circuit and Thermal Protection Volume Control audio amplifier 4.5V 2.54mm 5.2W x 1 @ 8Ohm 16mA
IC, AUDIO AMP, AB, 3.5W, SIP-9; Amplifier Class:AB; No. of Channels:1; Output Power:3.5W; Supply Voltage Range:4.5V to 18V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SIP; No. of Pins:9
Audio Amplifier, Ab, 3.5W, Sip-9; Clase De Amplificador:Ab; Núm. De Canales:1; Potencia De Salida:3.5W; Tensión De Alimentación, Rango:4.5V To 18V; Tipo De Amplificador:Sip; Núm. De Contactos:9; Impedancia De Carga:16Ohm |Nxp TDA7056A/N2,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7056A/N2112
  • TDA7056AN2112