NXP Semiconductors TDA1517P/N3,112

Audio Amp Speaker 2-CH Stereo 6W Class-B 18-Pin HDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA1517P/N3,112.

IHS

Datasheet15 pages30 years ago

Future Electronics

CAD Models

Download NXP Semiconductors TDA1517P/N3,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TDA1517P/N3,112 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 6W Class-B 18-Pin HDIP Tube
Audio Amplifier, 6W, 2 Channel(s), 1 Func, PQFP44
8542.33.00.01 TDA1517 Tube Depop Mute Short-Circuit and Thermal Protection Standby audio amplifier 6V 10mm 6W x 2 @ 4Ohm 80mA
IC, AUDIO AMP, B, 6W, DIP-18; Amplifier Class:B; No. of Channels:2; Output Power:6W; Supply Voltage Range:6V to 18V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DIP; No. of Pins:18
Audio Amplifier, B, 6W, Dip-18; Clase De Amplificador:B; Núm. De Canales:2; Potencia De Salida:6W; Tensión De Alimentación, Rango:6V To 18V; Tipo De Amplificador:Dip; Núm. De Contactos:18; Impedancia De Carga:4Ohm |Nxp TDA1517P/N3,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA1517P/N3112
  • TDA1517PN3112