NXP Semiconductors TDA1308TT/N2

GULL WING RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 32Ohm 85C 20kHz 0.04W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA1308TT/N2.

Farnell

Datasheet17 pages15 years ago

element14 APAC

CAD Models

Download NXP Semiconductors TDA1308TT/N2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsTS486IST
100mW stereo headphone amplifier with active low standby mode
Texas InstrumentsLM4990MH
GULL WING RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 20kHz 64dB 2W
Texas InstrumentsLM4913MH/NOPB
IC AMP AUDIO MONO/STER 10TSSOP

Descriptions

Descriptions of NXP Semiconductors TDA1308TT/N2 provided by its distributors.

GULL WING RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 32Ohm 85C 20kHz 0.04W
IC AMP CLASS AB STER 80MW 8TSSOP
AMP, AUDIO, .08W, STER, AB, 8TSSOP; Amplifier Class:AB; No. of Channels:2; Output Power:40mW; Supply Voltage Range:± 1.5V to ± 3.5V; THD + N:0.03% @ 40mW, 32ohm, VDD=5V; Load Impedance:32ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:1308; Package / Case:TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA1308TTN2