NXP Semiconductors SPC5775BDK3MME2

MCU 32-bit e200z7 RISC 4MB Flash 5V Automotive AEC-Q100 416-Pin MAP-BGA Tray
$ 36.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5775BDK3MME2.

ODG (Origin Data Global)

Datasheet81 pages6 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SPC5775BDK3MME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors SPC5775BDK3MME2 provided by its distributors.

MCU 32-bit e200z7 RISC 4MB Flash 5V Automotive AEC-Q100 416-Pin MAP-BGA Tray
Freescale series 220MHz MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller Application Specific, MPC5xx Family MPC57xx Series, 32bit, 512KB, 220Mhz, MAPBGA-416
3V~5.5V 220MHz 512KB FLASH 4MB DMA,LVD,POR,Zipwire 293 2 4.5V 5.5V 220MHz CANbus,EBI,EMI,Ethernet,FlexCANbus,LINbus,SCI,SPI A/D 40x12b eQADCx2 32bit e200z7 BGA,MAP-BGA 27mm*27m*1.45mm
Mcu, 32Bit, 220Mhz, Mapbga-416; Product Range:Mpc5Xxx Family Mpc57Xx Series Microcontrollers; Architecture:Power Architecture; Mcu Core Size:32Bit; Program Memory Size:4Mb; Ram Memory Size:512Kb; Cpu Speed:220Mhz; No. Of Rohs Compliant: Yes |NXP Semiconductors SPC5775BDK3MME2

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP