NXP Semiconductors SPC5748GK1MMJ6

NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256
$ 33.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5748GK1MMJ6.

NXP Semiconductors SCT

Datasheet76 pages7 years ago

IHS

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SPC5748GK1MMJ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsSPC5748GGK1MMJ6
NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256
NXP SemiconductorsMCF5281CVM66
MCU 32-Bit MCF528x ColdFire RISC 256KB Flash 3.3V 256-Pin MA-BGA Tray
NXP SemiconductorsMCF5281CVF66
Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 256-MAPBGA
STMicroelectronicsST10F280-Q3TR
MCU 16-bit ST10 CISC/RISC 512KB Flash 5V 208-Pin BGA T/R
STMicroelectronicsST10F280
MCU 16-bit ST10 CISC/RISC 512KB Flash 5V Automotive AEC-Q100 208-Pin BGA Tray
STMicroelectronicsSTM32F417IGH6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA Tray

Descriptions

Descriptions of NXP Semiconductors SPC5748GK1MMJ6 provided by its distributors.

NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256
MCU 32-bit e200z2/e200z4 RISC 6MB Flash 5V Automotive AEC-Q100 256-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 160MHz, CMOS, PBGA256
32 Bit Microcontroller, Triple Core, MPC5 Family MPC57xx Series Microcontrollers
3V~5.5V 80MHz,160MHz 768KB FLASH 6MB DMA,LVD,POR,WDT 178 3 1.2V 1.32V 80MHz,160MHz CANbus,Ethernet,I2C,LINbus,SAI,SPI,USB,USB OTG 32bit e200z2,e200z4,e200z4 MAPBGA-256 17mm*17mm*1.27mm
MCU, 32BIT, PWR, AEC-Q100, 160MHZ, BGA; Product Range: MPC5 Family MPC57xx Series Microcontrollers; Architecture: Power Architecture; No. of Bits: 32bit; CPU Speed: 160MHz; Program Memory Size: 6MB; RAM Memory Size: 768KB; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP