NXP Semiconductors SPC5606SF2VLU6R

NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176
$ 26.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5606SF2VLU6R.

IHS

Datasheet136 pages17 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Farnell

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSPC560B60L7C6E0X
MCU 32-bit SPC560B60x e200 RISC 1024KB Flash 3.3V/5V Automotive 176-Pin LQFP T/R
NXP SemiconductorsSPC5604BF2MLQ6
NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5607BF1MLU6
NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176
STMicroelectronicsSPC560B60L7B6E0X
MCU 32-Bit SPC560B60x e200z0h RISC 1MB Flash 3.3V/5V 176-Pin LQFP T/R
NXP SemiconductorsSPC5606BF1MLQ6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144
V850ES/Fx3 Series 1 MB Flash 48 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-144

Descriptions

Descriptions of NXP Semiconductors SPC5606SF2VLU6R provided by its distributors.

NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176
MCU, 32BIT, QORIVVA, 176LQFP; Controller Family/Series:MPC560xS; Core Size:32bit
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
MCU 32-bit e200z0h RISC 1MB Flash 3.3V/5V Automotive 176-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, E200 CPU, 64MHz, CMOS, PQFP176
MPC56xx Series 1 MB Flash 48 kB RAM 32-Bit SMT Microcontroller - LQFP-176
MCU, 32BIT, QORIVVA, 176LQFP; Controller Family/Series:MPC560xS; Core Size:32bit; No. of I/O's:133; Supply Voltage Range:3.3V to 5V; Digital IC Case Style:LQFP; No. of Pins:176; Program Memory Size:1MB; EEPROM Memory Size:64KB; RAM Memory Size:48KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, I2C, SCI, SPI; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP