NXP Semiconductors SPC5517EBMLQ66

NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144
$ 36.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5517EBMLQ66.

NXP Semiconductors SCT

Datasheet54 pages20 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-89.67%

CAD Models

Download NXP Semiconductors SPC5517EBMLQ66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsSPC5517EAMLU66
NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 176
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144
MCU 32-Bit AT32 AVR RISC 128KB Flash 3.3V/5V 144-Pin LQFP Tray
NXP SemiconductorsSPC5606BF1MLQ6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144
STMicroelectronicsSPC560B50L5C6E0Y
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors SPC5517EBMLQ66 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144
MCU 32-bit e200z0/e200z1 RISC 1.5MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
32 Bit Microcontroller, MPC5 Family MPC55xx Series Microcontrollers, Power Architecture, 32 bit
Microcontroller, 32-Bit, FLASH, E200 CPU, 66MHz, CMOS, PQFP144
4.5V~5.25V 66MHz 80KB FLASH 1.5MB DMA,POR,PWM,WDT 111 2 4.5V 5.25V,5.5V 66MHz CANbus,EBI,EMI,I2C,SCI,SPI A/D 40x12b 32bit e200z0,e200z1 QFP
MCU, AEC-Q100, 32BIT, 66MHZ, LQFP-144; Product Range: MPC5 Family MPC55xx Series Microcontrollers; Architecture: Power Architecture; No. of Bits: 32bit; CPU Speed: 66MHz; Program Memory Size: 1.5MB; RAM Memory Size: 80KB; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP