NXP Semiconductors SN74HC245N

Universal Bus Function IC; Logic Type: Bus Transceiver; Logic Family: HC; Logic Ba
Datasheet

Price and Stock

DistributorSKUMinPkg
Voyager ComponentsSN74HC245N-PHILIPS-05384
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SN74HC245N.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet21 pages14 years ago
Datasheet18 pages18 years ago

Newark

Gerber

iiiC

Farnell

Descriptions

Descriptions of NXP Semiconductors SN74HC245N provided by its distributors.

Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:HC; Logic Ba
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:HC; Logic Base Number:74245; Package/Case:20-DIP; No. of Pins:20; Leaded Process Compatible:Yes; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole ;RoHS Compliant: Yes
IC, BUS TRANSCEIVER; Output Current:7.8mA; Logic Type:Bus Transceiver; No. of Channels:8; Input Level:4.2V; Output Level Type:5.9V; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74245; Input Level:4.2V; Logic IC Base Number:74245; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver with 3-State Output; Output Current Max:7.8mA; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP