NXP Semiconductors SLRC61003HNE

SLRC610: 5.5 V 27.12 Mhz Epc Iso 15693, Iso 18000 Rfid Transponder IC - HVQFN-32
$ 3.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SLRC61003HNE.

NXP Semiconductors

Datasheet146 pages5 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+3.51%

CAD Models

Download NXP Semiconductors SLRC61003HNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors SLRC61003HNE provided by its distributors.

SLRC610: 5.5 V 27.12 MHz EPC ISO 15693, ISO 18000 RFID Transponder IC - HVQFN-32
EPC,ISO 15693,ISO 18000,NFC I2C,SPI,UART HVQFN-32(5x5) RF Chips ROHS
RFID Reader/Writer 13.56MHz 32-Pin HVQFN Tray
Avnet Japan
NTAG®5 and ICODE® frontend, HVQFN32, RoHS
NXP Semiconductors SCT
IC RFID TRANSP 27.12MHZ 32HVQFN
High Performance NFC/RFID Reader IC
ICODE Multi-Protocol NFC Frontend IC, I2C, RS232, SPI, UART, 32 Pins, HVQFN, EPC UID/EPC OTP, EPC Class-1 HF, ISO/IEC 15693, ISO/IEC 18000-3
Rfid, Read/Write, 13.56Mhz, Hvqfn-32; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Read, Write; Programmable Memory:8Kb; Output Power:1.3W; Rf Ic Case Style:Hvqfn; No. Of Pins:32Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors SLRC61003HNE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP