NXP Semiconductors SL3S4011FHK,125

Passive Smart Tag and Label ICODE IC, I2C, 8 Pins, XQFN, EPC Gen2 v1.2.0
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SL3S4011FHK,125.

NXP Semiconductors SCT

Datasheet30 pages7 years ago

IHS

Upverter

HQonline

NXP Semiconductors

CAD Models

Download NXP Semiconductors SL3S4011FHK,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF Amp Chip Single Power Amp 2.4GHz 3.6V 6-Pin XSON T/R
Low Noise Amplifiers, 50 Ohm Fully Matched LNA, 2.4GHz, 3.0 - 4.2V, UQFN-6, RoHS
RF Amp Chip Single Gain Amp 2.5GHz 6-Pin XSON

Descriptions

Descriptions of NXP Semiconductors SL3S4011FHK,125 provided by its distributors.

Passive Smart Tag and Label ICODE IC, I2C, 8 Pins, XQFN, EPC Gen2 v1.2.0
SL3S401 Series 3.6 V 100 kHz UCODE I2C RFID Transponder - XQFN-8
1.8V 860MHz 3.6V 960MHz QFN 1.6mm*1.6mm*500¦Ìm
NXP SL3S4011FHK,125 RFID READER, 960MHZ, XQFN-8
UHF EPC Global Generation 2 8-Pin QFN T/R
Avnet Japan
RFID READ/WRITE, 840-960MHZ, XQFN-8
IC RFID TRANSP 860-960MHZ 8XQFN
IC U-CODE RF FE SGL DIFF 8XQFN
High Performance NFC/RFID Transponder IC
Microprocessor Circuit, CMOS, PQCC8
RFID READ/WRITE, 840-960MHZ, XQFN-8; Frequency Min: 840MHz; Frequency Max: 960MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: XQFN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL3S4011FHK ,125
  • SL3S4011FHK 125
  • SL3S4011FHK, 125
  • SL3S4011FHK125