NXP Semiconductors SJA1105PELY

NXP - SJA1105PELY - Ethernet-Controller, 1 Gbps, IEEE 802.3, 1.2 V, LFBGA, 159 Pin(s)
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SJA1105PELY.

LCSC

Datasheet44 pages8 years ago

Augswan

Inventory History

3 month trend:
+0.84%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors SJA1105PELY provided by its distributors.

NXP - SJA1105PELY - Ethernet-Controller, 1 Gbps, IEEE 802.3, 1.2 V, LFBGA, 159 Pin(s)
Ethernet Switch 5-Port 1000Mbps 159-Pin LFBGA T/R Automotive AEC-Q100
ROHS3Compliant Switch Ethernet Active Ethernet Switch -40C~125C TJ 3.5mA 1.65V~3.6V
5 1.65V 3.6V 10Mbps,100Mbps,1Gbps LFBGA-159
Ethernet PHY ICs; SJA1105PELY; NXP SEMICONDUCTORS; 1 Gbps
SPI LFBGA-159 Ethernet ICs ROHS
SJA1105PEL/QEL/REL/SEL Series Ethernet Switches
NXP Semiconductors SCT
IC ETHERNET SWITCH SPI 159LFBGA
Ethernet Switch, 1Gbps, -40 To 105Deg C; Data Rate:1Gbps; Ethernet Type:Ieee 802.3; Supply Voltage Min:-; Supply Voltage Max:1.2V; Controller Ic Case Style:Lfbga; No. Of Pins:159Pins; Ic Interface Type:Mii, Rmii, Rgmii, Sgmii; Rohs Compliant: Yes |NXP Semiconductors SJA1105PELY

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP