NXP Semiconductors SJA1105ELY

Ethernet Switches 1.65V ~ 3.6V IEEE 802.3 SPI LFBGA-159 Ethernet ICs ROHS
$ 5.734
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SJA1105ELY.

IHS

Datasheet34 pages11 years ago

Inventory History

3 month trend:
-0.09%

CAD Models

Download NXP Semiconductors SJA1105ELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-11-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors SJA1105ELY provided by its distributors.

Ethernet Switches 1.65V ~ 3.6V IEEE 802.3 SPI LFBGA-159 Ethernet ICs ROHS
Tape & Reel (TR) 2014 SPI IEEE 802.3 interface controller 1.65V~3.6V 3.5mA -40C~125C TJ
Ethernet Switch 5-Port 10Mbps/100Mbps/1000Mbps 159-Pin LFBGA T/R
Avnet Japan
Ethernet Switch, 3 V to 3.6 V, 159 Pins, LFBGA
Ethernet PHY ICs; SJA1105ELY; NXP SEMICONDUCTORS; 1 Gbps
5 1.65V 3.6V 10Mbps,100Mbps,100Mbps BGA
Ethernet ICs Five- Ports AVB Automotive Ethernet Switch
IC ETHERNET SWITCH SPI 159LFBGA
ETHERNET SWITCH, 5 PORT, 1GBPS, LFBGA159; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: LFBGA; No. of Pins: 159Pins; IC Interface Type: MII, RMII, RGMII
Enet Ctrl, 1Gbps, -40 To 105Deg C; Supported Standards:Ieee 802.3; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Lfbga; No. Of Pins:159Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C Rohs Compliant: Yes |NXP Semiconductors SJA1105ELY

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP