NXP Semiconductors SCC68692C1N40

DUAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART) Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SCC68692C1N40.

IHS

Datasheet28 pages22 years ago
Datasheet21 pages0 years ago

Future Electronics

Sierra IC

CAD Models

Download NXP Semiconductors SCC68692C1N40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1987-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-06-30

Descriptions

Descriptions of NXP Semiconductors SCC68692C1N40 provided by its distributors.

DUAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART) Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PDIP40
Serial I/O Controller, CMOS, PDIP40
Lead Free SERIAL IO/COMMUNICATION CONTROLLER SERIAL DUAL Not Qualified interface UART 5.5V 115.2kbps 3.6864MHz 4.7mm
CMOS, DUAL UART, 68692, DIP40; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP