NXP Semiconductors SCC2692AC1N28,129

Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SCC2692AC1N28,129.

IHS

Datasheet30 pages27 years ago

iiiC

CAD Models

Download NXP Semiconductors SCC2692AC1N28,129 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of NXP Semiconductors SCC2692AC1N28,129 provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28
UART 2-CH 5V 28-Pin PDIP
Obsolete Configurable GPIO Internal Oscillator Timer/Counter Through Hole ROHS3Compliant UART IC 5V 1Mbps
IC DUART 1MBPS 28DIP
IC DUART 28-DIP
Dual Uart Fifo 115.2Kbps 5.5V Dip-28; No. Of Channels:2 Channel; Data Rate:1Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Dip; No. Of Pins:28Pins; Operating Temperature Min:0°C; Product Range:-; Msl:- Rohs Compliant: Yes |Nxp SCC2692AC1N28,129

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP