NXP Semiconductors SC68376BGCAB25

32 Bit Microcontroller, CPU32 Family SC68376 Series Microcontrollers, 32 bit, 25 MHz, 8 KB
$ 65.6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC68376BGCAB25.

Farnell

Datasheet440 pages27 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.70%

CAD Models

Download NXP Semiconductors SC68376BGCAB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-03-12
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsSC68376BACAB20
MCU 32-bit ColdFire RISC ROMLess 5V Automotive 160-Pin PQFP Tray
NXP SemiconductorsMC68376BGVAB25
CPU32 M683xx Microcontroller IC 32-Bit 25MHzROMless 160-QFP (28x28)
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray

Descriptions

Descriptions of NXP Semiconductors SC68376BGCAB25 provided by its distributors.

32 Bit Microcontroller, CPU32 Family SC68376 Series Microcontrollers, 32 bit, 25 MHz, 8 KB
CPU32 M683xx Microcontroller IC 32-Bit 25MHz ROMless 160-QFP (28x28)
Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, HCMOS, PQFP160
32Bit Mcu, 8K Rom/ Tray Rohs Compliant: Yes |NXP Semiconductors SC68376BGCAB25
32BIT MCU, 8K ROM; Product Range: CPU32 Family SC68376 Series Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: -; No. of Pins: 160Pins; MCU Case Style: QFP; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC68376BGCAB25.