NXP Semiconductors SC28L92A1A

UART 2-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28L92A1A.

IHS

Datasheet73 pages18 years ago
Datasheet68 pages20 years ago

Sierra IC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors SC28L92A1A provided by its distributors.

UART 2-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD interface UART 3.3V 230.4kbps 8MHz 16.585mm
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC44
LOW POWER DUAL INTERFACE DUART <AZ
UART, DUAL, 3.3V OR 5V, SMD, 28L92; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP