NXP Semiconductors SC28L91A1A,512

UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28L91A1A,512.

SHENGYU ELECTRONICS

Datasheet43 pages21 years ago

IHS

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-07-01
LTD Date2013-01-01

Descriptions

Descriptions of NXP Semiconductors SC28L91A1A,512 provided by its distributors.

UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL Obsolete QUAD UART IC 3.3V 5V 1Mbps 16Byte 8MHz
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC44
IC, SGL UART, FIFO, 1MBPS, 5.5V, LCC-44; No. of Channels:1; Data Rate:1Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Digital IC Case Style:LCC; No. of Pins:44; Operating Temperature Min:-40°C; Package / Case:44-PLCC ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC28L91A1A 512
  • SC28L91A1A+512
  • SC28L91A1A512