NXP Semiconductors SC28C94A1A

PLCC EAR99 0.125MBps Tin (Sn) interface UART 35mA -40C 19.125mm 8MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28C94A1A.

IHS

Datasheet39 pages19 years ago
Datasheet38 pages27 years ago

CAD Models

Download NXP Semiconductors SC28C94A1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1991-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-30
LTD Date2022-06-30

Descriptions

Descriptions of NXP Semiconductors SC28C94A1A provided by its distributors.

PLCC EAR99 0.125MBps Tin (Sn) interface UART 35mA -40C 19.125mm 8MHz
UART 4-CH 8Byte FIFO 5V 52-Pin PLCC Tube
Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC52
4 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC52
IC, CMOS, QUART, SMD, 28C94, PLCC52
CMOS, QUART, SMD, 28C94, PLCC52; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:52; Operating Temperature Range:-40°C to +58°C; Temp, Op. Max:58°C; Temp, Op. Min:-40°C; Base Number:28; IC Generic Number:28C94; Logic Function Number:28C94; Clock Frequency:8MHz; I/O Ports, No. of:4; Max Data Rate:230.4Kilobaud; No. of Channels:4; UART Features:Transmit / Receive FIFO 8Bytes; UART Type:Asynchronous

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 28C94A1A
  • SC28C94A1A.