IC, UART, QUAD, 64BYTE FIFO, 16C754; No. of Channels:4; Data Rate:5Mbps; UART Features:DMA Signalling Capability, Software Selectable Baud Rate Generator; Supply Voltage Range:2.25V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:PLCC; No. of Pins:68; SVHC:No SVHC (19-Dec-2011); Base Number:16; Baud Rate Bits per Second:5Mbps; Clock Frequency:80MHz; Data Rate Max:5Mbps; IC Generic Number:16C754; Logic Function Number:16C754; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Supply Voltage Max:5V; Supply Voltage Min:2.5V; Termination Type:SMD; UART Type:Asynchronous; Voltage Vcc Max:5V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: