UART, 64BYTE FIFO, 16C750, LQFP64; No. of Channels:1; Data Rate:3Mbps; Supply Voltage Range:2.25V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:64; SVHC:No SVHC (18-Jun-2010); Operating ;RoHS Compliant: Yes
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: