NXP Semiconductors SC16C654BIB64

UART 4-CH 64Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C654BIB64.

IHS

Datasheet0 pages0 years ago

element14 APAC

CAD Models

Download NXP Semiconductors SC16C654BIB64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-23
LTD Date2024-12-24

Related Parts

NXP SemiconductorsSC16C654DBIB64,151
Yes Yes Yes 2.5V£¬3.3V£¬5V 64Byte 4 5Mbps Yes LQFP-64 UART ROHS
NXP SemiconductorsSC16C754BIBM,151
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsSC16C554DBIB64,157
SC16C554B Series 5 Mbit/s 5 V, 3.3 V and 2.5 V SMT Quad UART - LQFP-64

Descriptions

Descriptions of NXP Semiconductors SC16C654BIB64 provided by its distributors.

UART 4-CH 64Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
4 CHANNEL(S) 5M bps SERIAL COMM CONTROLLER PQFP64
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD interface UART 5.5V 5Mbps 80MHz 10mm
Serial I/O Controller, CMOS, PQFP64
IC, UART, QUAD, 64BYTE FIFO, 16C654; No. of Channels: 4 Channel; Data Rate: 5Mbps; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: LQFP; No. of Pins: 64Pins; Operating Temperature Min: -40°C; Operatin
IC,SM UART,QUAD W/ 64B FIFO,WAFFLE80; Voltage, Supply Min:2.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP