NXP Semiconductors SC16C650BIA44

1 Channel(s) 3M Bps Serial Comm Controller PQCC44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C650BIA44.

IHS

Datasheet48 pages16 years ago
Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-06-30

Descriptions

Descriptions of NXP Semiconductors SC16C650BIA44 provided by its distributors.

1 CHANNEL(S) 3M bps SERIAL COMM CONTROLLER PQCC44
Serial I/O Controller, CMOS, PQCC44
IC UART 44PLCC
UART, 32BYTE FIFO, 16C650, PLCC44; Voltage, Supply Min:2.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; IC Generic Number:16C650; Logic Function Number:16C650; Baud Rate Bits per Second:3Mbps; Clock Frequency:48MHz; Max Data Rate:3Mbps; No. of Channels:1; UART Features:Transmit / Receive FIFO 32Bytes; UART Type:Asynchronous; Voltage, Vcc Max:5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP