NXP Semiconductors SC16C554DIA68

Lead Free J Bend Serial Io/communication Controller Serial Quad Interface Uart 2.5/5V 5MBPS 80MHZ 24.23MM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554DIA68.

IHS

Datasheet53 pages25 years ago
Datasheet53 pages25 years ago

element14 APAC

CAD Models

Download NXP Semiconductors SC16C554DIA68 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2000-11-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C554DIA68 provided by its distributors.

Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD interface UART 2.5/5V 5Mbps 80MHz 24.23mm
4 CHANNEL(S) 5M bps SERIAL COMM CONTROLLER PQCC68
Serial I/O Controller, CMOS, PQCC68
IC, UART, QUAD, 16BYTE FIFO, 16C554; No. of Channels: 4 Channel; Data Rate: -; Supply Voltage Min: 2.5V; Supply Voltage Max: 5V; Interface Case Style: LCC; No. of Pins: 68Pins; Operating Temperature Min: -40°C; Operating Temper
IC, UART, QUAD, 16BYTE FIFO, 16C554; No. of Channels:4; UART Features:Transmit / Receive FIFO 16Bytes; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:PLCC; No. of Pins:68; Base Number:16; Baud Rate Bits per Second:5Mbps; Clock Frequency:80MHz; Data Rate Max:5Mbps; IC Generic Number:16C554; Logic Function Number:16C554; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Supply Voltage Max:5V; Supply Voltage Min:2.5V; Termination Type:SMD; UART Type:Asynchronous; Voltage Vcc Max:5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP