NXP Semiconductors SC16C554BIBM,151

UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554BIBM,151.

IHS

Datasheet58 pages16 years ago

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C554BIBM,151 provided by its distributors.

UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Serial I/O Controller, 4 Channel(s), 0.625MBps, CMOS, PQFP64
IC UART QUAD W/FIFO 64-LQFP
IC, QUAD UART, FIFO, 5MBPS, 5.5V, LQFP64; No. of Channels:4; Data Rate:5Mbps; Supply Voltage Min:2.25V; Supply Voltage Max:2.75V; Digital IC Case Style:LQFP; No. of Pins:64; Operating Temperature Min:-40°C; Package / Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP