NXP Semiconductors SC16C554BIB64,151

UART 4-CH 16byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554BIB64,151.

IHS

Datasheet58 pages16 years ago

Future Electronics

iiiC

CAD Models

Download NXP Semiconductors SC16C554BIB64,151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsSC16C754BIBM,151
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsSC16C654DBIB64,151
Yes Yes Yes 2.5V£¬3.3V£¬5V 64Byte 4 5Mbps Yes LQFP-64 UART ROHS
NXP SemiconductorsSC16C654BIBM,151
SC16C654B Series Quad UART Used for Serial Data Communications - LQFP-64

Descriptions

Descriptions of NXP Semiconductors SC16C554BIB64,151 provided by its distributors.

UART 4-CH 16byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Uart Interface, 4, 5 Mbps, 2.25 V, 2.75 V, Lqfp, 64 Rohs Compliant: Yes
Tray S-PQFP-G64 ALSO OPERATES AT 2.5V AND 5V SUPPLY 0.625MBps interface UART 85C 10mm 80MHz 16Byte
Serial I/O Controller, 4 Channel(s), 0.625MBps, CMOS, PQFP64
IC, QUAD UART, FIFO, 5MBPS, 5.5V, LQFP64
DESCRIPTION SERIAL I/O CONTROLLE
BU 510 - SECURITY & CONNECTIVITY
UART, QUAD, 5MBPS, LQFP-64; No. of Channels: 4 Channel; Data Rate: 5Mbps; Supply Voltage Min: 2.25V; Supply Voltage Max: 2.75V; Interface Case Style: LQFP; No. of Pins: 64Pins; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16C554BIB64++151
  • SC16C554BIB64151