| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | SC16C554BIB64,128 | 338 | 50 | 4d | ||||||||
| Component Stockers USA | SC16C554BIB64,128 | 720 | >1wk | |||||||||
| Worldway Electronics | SC16C554BIB64,128 | 10,961 | 7 | Tape & Reel | 12h | |||||||
| Aztech | SC16C554BIB64,128 | 6,070 | 10h | |||||||||
| Fly-Wing Technology | SC16C554BIB64,128 | 2,245 | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554BIB64,128.
Download NXP Semiconductors SC16C554BIB64,128 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors SC16C554BIB64,128 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554BIB64,128.