| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SC16C550BIB48 | 0 | 1 | Tape & Reel | 5h | |||||||
| Microchip USA | SC16C550BIB48 | 270 | 150 | Bulk | 4d | |||||||
| Component Stockers USA | SC16C550BIB48 | 3,189 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | SC16C550BIB48 | 1,553 | 1 | Tape & Reel | 7h | |||||||
| Worldway Electronics | SC16C550BIB48 | 5,630 | 7 | 6h |
Download NXP Semiconductors SC16C550BIB48 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors SC16C550BIB48 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: