UART, 2 CH, 16BYTE FIFO, 16C2550; No. of Channels: 2 Channel; Data Rate: 5Mbps; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 40Pins; Operating Temperature Min: -40°C; Operating Te
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: