NXP Semiconductors SAA1064/N2

LED Driver, 16-Segment, BIPolar, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SAA1064/N2.

IHS

Datasheet16 pages23 years ago

Farnell

CAD Models

Download NXP Semiconductors SAA1064/N2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of NXP Semiconductors SAA1064/N2 provided by its distributors.

LED Driver, 16-Segment, BIPolar, PDIP24
IC DRVR 7 SEGMENT 4 DIGIT 24DIP
SAA1064/N2 PHI DIP24
I²C Bus IC DIL-24
SAA1064/N2 NXP
IC, LED DRIVER, 4DGT, I2C, 24DIP; No. of Outputs:16; Output Current:110mA; Output Voltage:3.5V; Input Voltage:4.5V to 15V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; SVHC:No SVHC (18-Jun-2012); Base Number:1064; Data / Control Interface:Serial, I2C; Device Type:LED; Interface Type:Common Anode; LED Display Type:7 Segment; LED Driver Application:Display; No. of Digits / Alpha:4; No. of Pins:24; No. of Segments:7; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAA1064 N2
  • SAA1064N/2
  • SAA1064N2
  • SAA1064_N2