NXP Semiconductors SA614AD/01,118

RF Modulator And Demodulator
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA614AD/01,118.

NXP Semiconductors SCT

Datasheet28 pages12 years ago

Farnell

Jameco

CAD Models

Download NXP Semiconductors SA614AD/01,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-18
LTD Date2023-08-18

Related Parts

NXP SemiconductorsSA604AD/01,118
SA604A Series 25MHz High Performance Low Power FM IF System - SOIC-16

Descriptions

Descriptions of NXP Semiconductors SA614AD/01,118 provided by its distributors.

RF Modulator And Demodulator
RF RECEIVER, 25MHZ, 1.5MBPS, SOIC-16; Frequency Min: 455kHz; Frequency Max: 25MHz; RF / IF Modulation: FM; Sensitivity dBm: -; Data Rate: 1.5Mbps; Receiving Current: -; Supply Voltage Min: ; Available until stocks are exhausted
RF RECEIVER, 25MHZ, 1.5MBPS, SOIC-16; Frequency Min:455kHz; Frequency Max:25MHz; RF / IF Modulation:FM; Sensitivity dBm:-; Data Rate:1.5Mbps; Receiving Current:-; Supply Voltage Min:2.5V; Supply Voltage Max:4V; RF IC Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA614AD01,118