NXP Semiconductors SA612AD/01,112

SA612A Series Low Power Double Balanced Mixer and Oscillator - SOIC-8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA612AD/01,112.

element14 APAC

Datasheet19 pages12 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors SA612AD/01,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-18
LTD Date2023-08-18

Related Parts

NXP SemiconductorsSA602AD/01,118
SA602A Series 4.5 - 8V 200 MHz Double Balanced Mixer and Oscillator - SOIC-8

Descriptions

Descriptions of NXP Semiconductors SA612AD/01,112 provided by its distributors.

SA612A Series Low Power Double Balanced Mixer and Oscillator - SOIC-8
Rf Mixer, 500Mhz, -40 To 85Deg C; Frequency Min:-; Frequency Max:500Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Rf Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:-Rohs Compliant: Yes |Nxp SA612AD/01,112
Up/Down Conv Mixer 500MHz 8-Pin SO Tube
Telecom Circuit, 1-Func, PDSO8
SPECIALTY TELECOM CIRCUIT PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SA612AD/01,112"
  • SA612AD/01,112.
  • SA612AD/01112
  • SA612AD01,112
  • SA612AD01112