NXP Semiconductors S9S12ZVLS3F0MFM

MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12ZVLS3F0MFM.

IHS

Datasheet750 pages11 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipATMEGA328P-MU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
MicrochipATMEGA328-MU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP32
NXP SemiconductorsMK10DN32VFM5
MCU 32-bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin QFN EP T/R
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
NXP SemiconductorsMKL26Z32VFM4
MCU 32-Bit KL26 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray

Descriptions

Descriptions of NXP Semiconductors S9S12ZVLS3F0MFM provided by its distributors.

MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32
MCU 16-Bit S12Z CISC 32KB Flash 9V/12V/15V 32-Pin QFN EP
MCU, S12, 16BIT, 32MHZ, HQFN32; Product Range: -; Architecture: S12 MagniV; MCU Core Size: 16bit; Program Memory Size: 32KB; RAM Memory Size: 1KB; CPU Speed: 32MHz; No. of I/O's: 19I/O's; MCU Case Style: HQFN; No. of Pins: 32Pins
Mcu, 16Bit, Aec-Q100, S12, 32Mhz, Hqfn32; Product Range:S12 Magni V Family S12Zvl Series Microcontrollers; Device Core:S12 Magniv; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins Rohs Compliant: Yes |NXP Semiconductors S9S12ZVLS3F0MFM

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP