NXP Semiconductors S9S12ZVLS1F0VFM

MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32
$ 1.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12ZVLS1F0VFM.

Augswan

Datasheet777 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors S9S12ZVLS1F0VFM provided by its distributors.

MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32
16-bit MCU, S12Z, 32 MHz, 16 KB, 1 KB, 32 Pins, QFN-EP
5.5V~18V 32MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 19 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 128 x 8 A/D 6x10b 16bit S12Z QFN-32
Mcu, 16Bit, 32Mhz, Qfn-Ep-32; Product Range:S12 Magniv Family S12Zvl Series Microcontrollers; Device Core:S12Z; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:32Pins; No. Of I/O S:18I/O S Rohs Compliant: Yes |NXP Semiconductors S9S12ZVLS1F0VFM

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP