NXP Semiconductors S9S12ZVL32F0MLC

MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12ZVL32F0MLC.

IHS

Datasheet2 pages8 years ago
Datasheet750 pages11 years ago

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S12ZVL32F0MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

32KB 2.4V~5.5V RL78 5.5KB 24MHz 22 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsS9S12GN32F1MLC
16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32
NXP SemiconductorsS9S12GN32F1VLC
16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32
RL78/G14 Series 64 KB Flash 5.5 KB RAM 32 MHz 16-bit Microcontroller - LQFP-32
Renesas Electronics, 16bit RL78/G14 Microcontroller, 32MHz, 16 kB, 4 kB Flash, ROM, 32-Pin LQFP
NXP SemiconductorsS9S12VR64AF0MLC
MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32

Descriptions

Descriptions of NXP Semiconductors S9S12ZVL32F0MLC provided by its distributors.

MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32
Microcontrollers (MCU); S9S12ZVL32F0MLC; NXP SEMICONDUCTORS; 1 kB; 32 MHz; 19; 32 kB
MCU 16-Bit S12 S12Z CISC 32KB Flash 9V/12V/15V 32-Pin LQFP Brick
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 32MHz, CMOS, PQFP32
5.5V~18V 32MHz 1KB FLASH 32KB LVD,POR,PWM,WDT 19 3.13V 5.5V 32MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 128 x 8 A/D 6x10b 16bit S12Z LQFP-32 7mm*7mm*1.45mm
MCU, S12, 16BIT, 32MHZ, LQFP32; Product Range: S12 Magni V Family S12ZVL Series Microcontrollers; Architecture: S12 MagniV; MCU Core Size: 16bit; Program Memory Size: 32KB; RAM Memory Size: 1KB; CPU Speed: 32MHz; No. of I/O's:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP