NXP Semiconductors S9S12ZVL32AMLC

MCU 16-Bit MC9S12ZVL S12Z CISC 32kByte Flash 5.5V to 40V 32-Pin LQFP
$ 2.535

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12ZVL32AMLC.

Inventory History

3 month trend:
+95.45%

Descriptions

Descriptions of NXP Semiconductors S9S12ZVL32AMLC provided by its distributors.

MCU 16-Bit MC9S12ZVL S12Z CISC 32kByte Flash 5.5V to 40V 32-Pin LQFP
Microcontrollers (MCU); S9S12ZVL32AMLC; NXP SEMICONDUCTORS
Mcu, 16Bit, 32Mhz, Lqfp-32; Product Range:S12 Magniv Family S12Zvl Series Microcontrollers; Device Core:S12Z; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |NXP Semiconductors S9S12ZVL32AMLC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S9S12ZVL32AMLC.