NXP Semiconductors S9S12XS128J1CAA

16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80
$ 8.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12XS128J1CAA.

NXP Semiconductors

Datasheet738 pages13 years ago

IHS

element14 APAC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12XEG128MAA
MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CPU12 CPU, 50MHz, CMOS, PQFP80
NXP SemiconductorsS912XEG128W1MAA
16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 80
NXP SemiconductorsMC9S12P128MQK
HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of NXP Semiconductors S9S12XS128J1CAA provided by its distributors.

16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80
MCU 16-bit S12X CISC 128KB Flash 5V Automotive 80-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP80
1.72V~5.5V 40MHz 8KB FLASH 128KB LVD,POR,PWM,WDT 59 3.13V 5.5V 40MHz CANbus,SCI,SPI A/D 8x12b 16bit HCS12X QFP 14.1mm*14.1mm*2.4mm
MCU, 16BIT, CAN, 128KB FLASH, 80QFN; Controller Family/Series:HCS12; Core Size:16bit; No. of I/O's:59; Supply Voltage Min:3.13V; Supply Voltage Max:5.5V; Digital IC Case Style:QFP; No. of Pins:80; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:40MHz; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of PWM Channels:8; No. of Timers:1; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Supply Voltage Range:3.13V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP