NXP Semiconductors S9S12P64J0CFT

16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12P64J0CFT.

NXP Semiconductors

Datasheet566 pages12 years ago

IHS

Freescale Semiconductor

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S12P64J0CFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S12P32J0VFT
16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48
NXP SemiconductorsS9S12P128J0MFTR
16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48
NXP SemiconductorsS9S12P128J0MFT
16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48

Descriptions

Descriptions of NXP Semiconductors S9S12P64J0CFT provided by its distributors.

16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 5V Automotive 48-Pin QFN EP Tray
16 Bit Microcontroller, S12 Family S12P Series Microcontrollers, HCS12, 16 bit, 32 MHz, 64 KB
MCU, 16BIT, HCS12, 48QFNEP; Controller Family/Series:HCS12; Core Size:16bit; No. of I/O's:34; Supply Voltage Range:3.15V to 5.5V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:64KB; EEPROM Memory Size:4KB; RAM Memory Size:4KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Timer, PWM; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP