NXP Semiconductors S9S12P128J0CLH

16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12P128J0CLH.

NXP Semiconductors

Datasheet566 pages12 years ago

IHS

Freescale Semiconductor

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S12G128F0CLH
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12G128F0VLH
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12G128F0MLH
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors S9S12P128J0CLH provided by its distributors.

16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64
MCU, 16BIT, S12G, 64LQFP; Controller Family/Series:S12; Core Size:16bit; No. of
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 5V Automotive 64-Pin LQFP Tray
16 Bit Microcontroller, S12 Family S12P Series Microcontrollers, HCS12, 16 bit, 32 MHz, 128 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 1.05MHz, CMOS, PQFP64
MCU, 16BIT, S12G, 64LQFP; Controller Family/Series:S12; Core Size:16bit; No. of I/O's:49; Supply Voltage Range:3.15V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:128KB; EEPROM Memory Size:4KB; RAM Memory Size:6KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP