NXP Semiconductors S9S12GN16F1MLC

16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32
$ 4.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12GN16F1MLC.

NXP Semiconductors

Datasheet1,276 pages5 years ago

IHS

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsS9S12G48F1CLC
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32
NXP SemiconductorsS9S12G48F1VLC
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32
NXP SemiconductorsS9S12G64F1MLC
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32
SINGLE-CHIP 16-BIT CMOS MCU Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP32
Renesas Electronics, 16bit RL78/G14 Microcontroller, 32MHz, 16 kB, 4 kB Flash, ROM, 32-Pin LQFP
16KB 1.8V~5.5V 20MHz 27 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors S9S12GN16F1MLC provided by its distributors.

16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32
Freescale S9S12GN16F1MLC, 16bit HCS12 Microcontroller, 25MHz, 16 kB Flash, 32-Pin LQFP
MCU 16-bit HCS12 HCS12 CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP32
3.13V~5.5V 25MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 26 3.15V 5.5V 25MHz IrDA,LINbus,SCI,SPI 512 x 8 A/D 8x10b 16bit 12V1 QFP 7mm*7mm*1.45mm
MCU, 16BIT, S12, 25MHZ, LQFP-32; Product Range: S12 Family S12G Series Microcontrollers; Architecture: S12; No. of Bits: 16bit; CPU Speed: 25MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case St

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP