NXP Semiconductors S9S12GA240F0VLH

16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64
$ 8.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12GA240F0VLH.

NXP Semiconductors

Datasheet1,276 pages5 years ago

IHS

LCSC

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+61.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S12G64F0MLH
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12GN48F0CLH
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12G128F0MLH
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors S9S12GA240F0VLH provided by its distributors.

16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64
16 Bit Microcontroller, S12 Family S12G Series Microcontrollers, S12, 16 bit, 25 MHz, 240 KB
Microcontrollers (MCU); S9S12GA240F0VLH; NXP SEMICONDUCTORS; 11 kB; FLASH; 54; 25 MHz
Other Series 25MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP64
MC9S12G Series 25MHz 11KB RAM 240KB Flash 16-Bit Microcontroller - LQFP-64
3.13V~5.5V 25MHz 11KB FLASH 240KB LVD,POR,PWM,WDT 54 3.15V 5.5V 25MHz CANbus,IrDA,LINbus,SCI,SPI 4 x 8 A/D 16x12b,D/A 2x8b 16bit 12V1 QFP 10mm*10mm*1.45mm
MCU, AEC-Q100, 16BIT, 25MHZ, LQFP-64; Product Range: S12 Family S12G Series Microcontrollers; Architecture: S12; No. of Bits: 16bit; CPU Speed: 25MHz; Program Memory Size: 240KB; RAM Memory Size: 11KB; No. of Pins: 64Pins; MCU

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP