NXP Semiconductors S9S12G96F0MLL

16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100
$ 5.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G96F0MLL.

NXP Semiconductors

Datasheet1,276 pages5 years ago

IHS

Freescale Semiconductor

Farnell

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors S9S12G96F0MLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS9S12G128F0VLLR
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12G128F0MLL
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12G128F0CLL
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of NXP Semiconductors S9S12G96F0MLL provided by its distributors.

16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100
MCU 16-bit S12 HCS12 CISC 96KB Flash 5V Automotive 100-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP100
3.13V~5.5V 25MHz 8KB FLASH 96KB LVD,POR,PWM,WDT 86 3.15V 5.5V 25MHz CANbus,IrDA,LINbus,SCI,SPI 3 x 8 A/D 12x10b 16bit 12V1 QFP 14mm*14mm*1.5mm
IC, MCU, 16BIT, 100LQFN; Controller Family/Series:MC9S12; Core Size:16bit; No. of I/O's:86; Supply Voltage Range:3.13V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:96KB; EEPROM Memory Size:3KB; RAM Memory Size:8KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:ADC, DAC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP