NXP Semiconductors S9S12G192F0CLL

16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100
$ 7.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G192F0CLL.

NXP Semiconductors

Datasheet1,276 pages5 years ago

IHS

Newark

LCSC

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors S9S12G192F0CLL provided by its distributors.

16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100
MCU 16-bit S12CISC 192KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray
16 Bit Microcontroller, S12 Family S12G Series Microcontrollers, S12, 16 bit, 25 MHz, 192 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP100
Mcu, 16Bit, S12, 25Mhz, Lqfp-100; Product Range:S12 Family S12G Series Microcontrollers; Architecture:S12; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:192Kb; Ram Memory Size:11Kb; No. Of Pins:100Pins; Mcu Case Style:Lqfp;rohs Compliant: Yes |NXP Semiconductors S9S12G192F0CLL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP