NXP Semiconductors S9S12G128F0MLF

16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
$ 5.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G128F0MLF.

IHS

Datasheet1,276 pages5 years ago
Datasheet1,274 pages11 years ago

Freescale Semiconductor

Farnell

LCSC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S12G128F0MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S12G96F0CLFR
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G96F0VLFR
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G96F0MLF
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of NXP Semiconductors S9S12G128F0MLF provided by its distributors.

16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
MCU-Application Specific 16 bit, MC9S12, 25 MHz, 8 KB RAM/128 KB Program, 3.15V-5.5Vin, LQFP-48
12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
RISC Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP48
MCU 16-bit S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray
12V1 microcontroller, 16 bit, 25 MHz, LQFP-48, S9S12G128F0MLF
3.13V~5.5V 25MHz 8KB FLASH 128KB LVD,POR,PWM,WDT 40 1 3.13V 5.5V 25MHz CANbus,IrDA,LINbus,SCI,SPI 4 x 8 A/D 12x10b 16bit 12V1 LQFP-48 7mm*7mm*1.6mm
IC, MCU, 16BIT, 48LQFP; Controller Family/Series:MC9S12; Core Size:16bit; No. of I/O's:40; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:48; Program Memory Size:128KB; EEPROM Memory ;RoHS Compliant: Yes
IC, MCU, 16BIT, 48LQFP; Controller Family/Series:MC9S12; Core Size:16bit; No. of I/O's:40; Program Memory Size:128KB; EEPROM Memory Size:4KB; RAM Memory Size:8KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:ADC, DAC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3.13V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP