NXP Semiconductors S9S12G128F0CLF

16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G128F0CLF.

IHS

Datasheet1,276 pages5 years ago
Datasheet1,274 pages11 years ago

Augswan

NXP Semiconductors SCT

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-39.39%

CAD Models

Download NXP Semiconductors S9S12G128F0CLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S12G96F0CLF
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G96F0CLFR
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G96F0VLFR
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of NXP Semiconductors S9S12G128F0CLF provided by its distributors.

16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
MCU 16-bit S12CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray
RISC Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP48
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3.3/5V -40C~85C TA 23mA 16MHz
IC, MCU, 16BIT, 48LQFN; Controller Family/Series:MC9S12; Core Size:16bit; No. of I/O's:40; Supply Voltage Range:3.13V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:48; Program Memory Size:128KB; EEPROM Memory Size:4KB; RAM Memory Size:8KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:ADC, DAC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S9S12G128F0CLF.