NXP Semiconductors S9S08DZ96F2MLL

8-bit MCU, S08 core, 96KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 100
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08DZ96F2MLL.

IHS

Datasheet466 pages23 years ago

Farnell

_legacy Avnet

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S08DZ96F2MLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08DZ96MLL
MCU 8-bit S08 CISC 96KB Flash 3.3V/5V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMC9S08DV96CLL
2.7V~5.5V 40MHz 4KB FLASH 96KB LVD,POR,PWM,WDT 87 CANbus,I2C,LINbus,SCI,SPI 8bit S08 LQFP-100
NXP SemiconductorsS9S08DZ128F2MLL
8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of NXP Semiconductors S9S08DZ96F2MLL provided by its distributors.

8-bit MCU, S08 core, 96KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 100
8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 96 KB, 100 Pins, LQFP
S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 100-LQFP (14x14)
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP100
2.7V~5.5V 40MHz 6KB FLASH 96KB LVD,POR,PWM,WDT 87 2.7V 5.5V 40MHz CANbus,I2C,LINbus,SCI,SPI 2 x 8 A/D 24x12b 8bit S08 QFP 14mm*14mm*1.5mm
MCU, 8BIT, 96K FLASH, 100LQFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:88; Program Memory Size:96 KB; EEPROM Memory Size:2KB; RAM Memory Size:6KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, PWM, RTC, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Program Memory Size:96KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP