NXP Semiconductors S9S08DZ60F2MLF

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48
$ 7.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08DZ60F2MLF.

Augswan

Datasheet416 pages0 years ago
Datasheet4 pages18 years ago

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
+276%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08DN60CLF
MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray
NXP SemiconductorsMC9S08DZ60MLF
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC9S08DV60AMLF
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors S9S08DZ60F2MLF provided by its distributors.

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48
8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 60 KB, 48 Pins, LQFP
MICROCONTROLLER Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP48
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
S9S08DZ60 Series 60 kB Flash 4 kB RAM 39 I/O 8-Bit Microcontroller - LQFP-48
2.7V~5.5V 40MHz 4KB FLASH 60KB LVD,POR,PWM,WDT 39 1 2.7V 5.5V 40MHz CANbus,I2C,LINbus,SCI,SPI 2 x 8 A/D 16x12b 8bit S08 LQFP-48 7mm*7mm*1.6mm
Mcu, Aec-Q100, 8Bit, S08Dz, 40Mhz, Lqfp48; Controller Family/Series:S08Dz; Cpu Speed:40Mhz; Program Memory Size:60Kb; Ram Memory Size:4Kb; No. Of Pins:48Pins; Mcu Case Style:Lqfp; No. Of I/O's:40I/O's; Embedded Interface Type:Can, Rohs Compliant: Yes |NXP Semiconductors S9S08DZ60F2MLF

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP