NXP Semiconductors S9S08DZ128F2MLF

8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08DZ128F2MLF.

IHS

Datasheet466 pages23 years ago
Datasheet3 pages0 years ago

Freescale Semiconductor

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-04-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08DZ128MLF
MCU 8-bit S08 S08 CISC 128KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
NXP SemiconductorsMC9S08DZ128CLF
8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 128 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08DV128MLF
MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors S9S08DZ128F2MLF provided by its distributors.

8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48
8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 128 KB, 48 Pins, LQFP
MCU 8-bit S08 CISC 128KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray / Microcontrollers
S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
IC, MCU, 8BIT, 128K FLASH, 48LQFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:40; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:Internal, External; No. of Timers:3; Peripherals:ADC, Comparator, PWM, RTC, Timer; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Interface:CAN, SCI, SPI; Interface:CAN, I2C, LIN, SCI, SPI; Peripherals:ADC, ACMP, RTC, TPM; Series:S08DZ96, S08DV96

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP