NXP Semiconductors S9S08AW60E5MFDE

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFN 48
$ 6.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08AW60E5MFDE.

SHENGYU ELECTRONICS

Datasheet326 pages11 years ago

IHS

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S08AW60E5MFDE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 48 Pins, QFN
NXP SemiconductorsMC9S08AC48CFDE
MCU 8-bit S08 S08 CISC 48KB Flash 3.3V/5V Automotive 48-Pin QFN EP
NXP SemiconductorsMC9S08AC16CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Descriptions

Descriptions of NXP Semiconductors S9S08AW60E5MFDE provided by its distributors.

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFN 48
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 60 KB, 48 Pins, QFN
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
IC, MCU, 8BIT, 60K FLASH, 48QFN; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:38; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:Internal, External; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:QFN; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Peripherals:ADC, KBI, TPM; Series:S08AW48, S08AW32, S08AW16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP